
4-position, 1-port right-angle receptacle for telecom and datacom applications. Features copper alloy contacts with gold plating, a UL94 V-0 flammability rating, and a solder termination. Designed for through-hole mounting with a horizontal orientation, this connector offers 1500 mating cycles and operates within a -55°C to 85°C temperature range. It is RoHS compliant and lead-free.
Edac 690-004-221-013 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.72mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 1.0 |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-004-221-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
