
4-contact, female USB 3.0 receptacle with right-angle orientation and solder termination. Features gold-plated bronze contacts, a UL94 V-0 flammability rating, and a black insulation color. Designed for through-hole, horizontal mounting with a compact 14mm length, 12.5mm width, and 6.99mm height. Offers 1500 mating cycles and operates within a -55°C to 85°C temperature range, with a 30V DC rated voltage.
Edac 690-004-621-013 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.99mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| DC Rated Voltage | 30V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-004-621-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.