
USB 3.0 receptacle, right-angle, female, with 4 contacts and 4 positions. Features gold-plated bronze contacts, solder termination, and a locking mechanism. Rated for 30V DC, 1500 mating cycles, and operates between 0°C and 70°C. Through-hole mounting with a horizontal orientation. RoHS compliant and UL94 V-0 flammability rated.
Edac 690-004-621-023 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 1500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-004-621-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
