
8-position, 8-contact right-angle USB dual Type-A receptacle for PCB mounting. Features bronze contacts with gold plating, a UL94 V-0 flammability rating, and a black insulation color. Designed for through-hole, horizontal PCB termination with a solder connection. Offers a 30V DC rated voltage and operates within a -55°C to 85°C temperature range, supporting up to 1500 mating cycles. This lead-free, RoHS-compliant component is unshielded and comes in bulk packaging.
Edac 690-008-621-013 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.5mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 17mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 30V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-008-621-013 to view detailed technical specifications.
No datasheet is available for this part.