Edac 690-009-521-013 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Gender | Receptacle |
| Insulation Color | Blue |
| Mating Cycles | 1500 |
| Max Current Rating | 1.8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 690-009-521-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
