Edac 690-009-521-900 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Horizontal, Vertical |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 690-009-521-900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.