This 4-contact male connector features a bronze contact material with gold plating, a flammability rating of UL94 V-0, and a waterproof rating of IP67. It is designed for free hanging mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is lead free and compliant with the USB 1.0 standard.
Edac 690-W04-260-013 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 690W |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 1.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-W04-260-013 to view detailed technical specifications.
No datasheet is available for this part.