Edac 690-W05-290-483 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Flanges, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 690W |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-W05-290-483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.