Edac 690-W19-260-011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | No |
| Series | 690W |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-W19-260-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.