Edac 693-006-621-003 technical specifications.
| Contact Material | Tin, Lead |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 693 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 693-006-621-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.