
Edac 737-012-520-206 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 737 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Edac 737-012-520-206 to view detailed technical specifications.
No datasheet is available for this part.
