Edac 737-020-520-206 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 737 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Edac 737-020-520-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.