
This 50-position 2-row through-hole female I/O connector features a 2.54mm pitch and a voltage rating of 1.2kV. It has a current rating of 2A and operates over a temperature range of -65°C to 125°C. The connector is RoHS compliant and is packaged in a tray with 25 pieces per unit.
Edac 745-050-520-206 technical specifications.
| Board Thickness | 1.57mm |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 745 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 745-050-520-206 to view detailed technical specifications.
No datasheet is available for this part.
