
This 60-position, 2-row through-hole female I/O connector is manufactured by Edac and features a black color with nickel, tin contact material and gold contact plating. It is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is packaged in bulk quantities of 25 units.
Edac 745-060-520-206 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 745 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Edac 745-060-520-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.