
The 745-060-540-206 is a 60-position, 2-row through-hole female I/O connector with a black color and operating temperature range of -65°C to 125°C. It features a nickel, tin contact material with gold plating and is RoHS compliant. The connector is packaged in a tray with 25 units per package.
Edac 745-060-540-206 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 745 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 745-060-540-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.