Edac 746-040-527-201 technical specifications.
| Terminal Pitch (mm) | 3.18 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 9.53 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 70.74 |
| Product Depth (mm) | 9.91 |
| Product Height (mm) | 16.38 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 31781 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 746-040-527-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.