The 746-054-554-206 is a female I/O connector with 54 positions and 2 rows, featuring a 3.18mm pitch. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is designed to operate within a temperature range of -65°C to 125°C. It is constructed with nickel and tin contact material, gold plating, and polyester insulation material.
Edac 746-054-554-206 technical specifications.
| Board Thickness | 1.57mm |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Series | 746 |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 746-054-554-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.