Edac 746005-520-1-01 technical specifications.
| Terminal Pitch (mm) | 3.18 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Tail Length (mm) | 4.45 |
| Product Length (mm) | 23.11 |
| Product Depth (mm) | 9.91 |
| Product Height (mm) | 16.38 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Cage Code | 31781 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 746005-520-1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.