Edac A00-108-962-450 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A00 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac A00-108-962-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.