Edac A00-432-662-450 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A00 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Edac A00-432-662-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.