Edac A20-216-260-010 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | A20 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A20-216-260-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.