Edac A20-216-660-010 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A20 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Edac A20-216-660-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.