Edac A20-432-263-310 technical specifications.
| Color | Green, Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | A20 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A20-432-263-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.