Edac A60-112-331P411 technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Series | A60 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A60-112-331P411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.