Edac A60-142-200P431 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Integrated Magnetics | Yes |
| Cage Code | 31781 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac A60-142-200P431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.