Edac A60-143-300P111 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 8 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | A60 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A60-143-300P111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.