Edac A61-112-233P4C3 technical specifications.
| Color | Black, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | A61 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A61-112-233P4C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.