Edac A61-114-200P4C3 technical specifications.
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | A61 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A61-114-200P4C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.