Edac A63-112-331P431 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | A63 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A63-112-331P431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.