Edac B01-034-220-900 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | B01 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac B01-034-220-900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.