Edac B01-034-240-036 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Positions Loaded | 23 |
| Number of Rows | 4 |
| Package Quantity | 20 |
| Series | B01 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac B01-034-240-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.