Edac B01-034-640-900 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | B01 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac B01-034-640-900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
