Edac B10-029-266-032 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Type | MicroCross |
| Gender | RCP |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Max Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 230°C |
| Cage Code | 31781 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac B10-029-266-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.