Edac B11-029-222-111 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Insulation Color | Black |
| Mount | Free Hanging, Flanges |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | B11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac B11-029-222-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.