Edac B57-036-221-802 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Series | B57, MDR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac B57-036-221-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.