Edac B57-050-221-202 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Series | B57, MDR |
| Termination | Solder |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac B57-050-221-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
