Edac B57-150-220-701 technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 50 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac B57-150-220-701 to view detailed technical specifications.
No datasheet is available for this part.