
Edding 370002 technical specifications.
| Marker Type | Permanent Marker |
| Tip Size | Extra Fine |
| Ink Colour | Red |
| Tip Shape | Bullet |
| RoHS | Not Compliant |
Download the complete datasheet for Edding 370002 to view detailed technical specifications.
No datasheet is available for this part.