
Edding 4095-049 technical specifications.
| Marker Type | Window Marker |
| Tip Size | Fine |
| Ink Colour | White |
| Tip Shape | Bullet |
| RoHS | Not Compliant |
Download the complete datasheet for Edding 4095-049 to view detailed technical specifications.
No datasheet is available for this part.