Edding 751-053 technical specifications.
| Package/Case | 100 |
| Color | Gold |
| Max Operating Temperature | 100°C |
| Size | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edding 751-053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
