
Edding 8050-1-4049 technical specifications.
| Marker Type | Permanent Marker, Tyre Marker |
| Tip Size | Fine, Medium |
| Ink Colour | White |
| Tip Shape | Bullet |
| RoHS | Not Compliant |
Download the complete datasheet for Edding 8050-1-4049 to view detailed technical specifications.
No datasheet is available for this part.
