Edding 8300-003 technical specifications.
| Marker Type | Permanent Marker |
| Tip Size | Fine |
| Ink Colour | Blue |
| Tip Shape | Bullet |
| RoHS | Compliant |
Download the complete datasheet for Edding 8300-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.