Edding CM30 technical specifications.
| Color | Green |
| Height | 30cm |
| Length | 45cm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Width | 30cm |
| RoHS | Compliant |
Download the complete datasheet for Edding CM30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
