Edding CM60 technical specifications.
| Color | Green |
| Length | 90cm |
| Reach SVHC Compliant | Unknown |
| Width | 60cm |
| RoHS | Compliant |
Download the complete datasheet for Edding CM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.