
1000M-SFP-M is multi-vendor compatible SFP Transceiver module, operating over Cat. 5 or Cat. 6 Twisted pair cooper cable with maximum distance of 100m. 1000M-SFP-M supports 1000Mbps data rate. 1000M-SFP-M SFP Transceiver is fully compliant to SFP Multi Source Agreement SFF-8472 and it can be provided with custom-encoded firmware, in order to provide compatibility of most equipment vendors platforms in data communications industry.
EDGE Optical Solutions 1000M-SFP-M technical specifications.
| Product Type | SFP Transceiver |
| Media Type | Cat.5 Cat.6 Twisted Pair Cable |
| Max. Distance | 100m |
| Data Rate | 1000Mbps |
| Supported Applications - Ethernet | 10Mbps |
| Supported Applications - Fast Ethernet | 100Mbps |
| Supported Applications - Gigabit Ethernet | 1000Mbps |
| Temperature Range | 0-70°C |
| Connectors | RJ45 |
| Chip | Marvel, Maxim |
| Power Supply | +3.3V single |
| Standard | SFP MSA |
| Standard | IEEE STD 802.3 |
| Standard | 802.3ab |
| Certification | RoHS |
| Certification | CE |
Download the complete datasheet for EDGE Optical Solutions 1000M-SFP-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.