
EDL Lighting 00585 technical specifications.
| Length | 800mm |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 24V |
| Outside Diameter | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for EDL Lighting 00585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
