
EDL LIGHTING 00611 DESKLIGHT, FLEXIBLE, IP54, 240V, 20W
EDL Lighting 00611 technical specifications.
| Length | 700mm |
| Mount | Screw |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for EDL Lighting 00611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
