
EDL Lighting 00630 technical specifications.
| Color | Black |
| Length | 700mm |
| Operating Supply Voltage | 12V |
| Outside Diameter | 70mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for EDL Lighting 00630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
