
EDL Lighting 00652 technical specifications.
| Input Power | 18W |
| Lead Length | 2.75m |
| Length | 350mm |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for EDL Lighting 00652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.