
EDL Lighting 00670 technical specifications.
| Input Power | 24W |
| Lead Length | 2.75m |
| Length | 579mm |
| Mount | External |
| Operating Supply Voltage | 110V |
| Outside Diameter | 60mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for EDL Lighting 00670 to view detailed technical specifications.
No datasheet is available for this part.